Uni-color white standard LED emitter with 2 pins, designed for through-hole mounting. Features a 130° viewing angle, colorless non-diffused lens, and a package height of 4.6mm. Operates with a maximum forward current of 30mA and a maximum forward voltage of 3.8V, offering 85mcd intensity. Suitable for a wide operating temperature range from -25°C to 80°C.
Lite-On LTW-815T4 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.6 |
| Seated Plane Height (mm) | 5.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 85mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3x3x2.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.23/y=0.19 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTW-815T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.