The MC2836 is a dual silicon rectifier diode with a maximum operating temperature of 150°C. It features three terminals and is packaged in a green, plastic package. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 50V and the maximum power dissipation is 0.15W.
Lite-On MC2836 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On MC2836 to view detailed technical specifications.
No datasheet is available for this part.