Lite-On MMSZ10VBWF technical specifications.
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On MMSZ10VBWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.