Lite-On MSB05M technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 4 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On MSB05M to view detailed technical specifications.
No datasheet is available for this part.