Lite-On PA-1151-18SE technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 56 to 280VDC |
| Maximum Output Current | 530(Typ)mA |
| Maximum Output Power | 150W |
| Input/Output Type | AC/DC |
| Efficiency | 91(Min)% |
| Dimming | 1-10V |
| Power Factor Correction | 0.96(Min) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 100g |
| Pin Count | 6 |
Download the complete datasheet for Lite-On PA-1151-18SE to view detailed technical specifications.
No datasheet is available for this part.