Lite-On PB-1120-8SA0 technical specifications.
| Style | WallMount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1A |
| Maximum Output Power | 12W |
| Efficiency | 77.8(Min)% |
| Adapter Color | Black |
| Power Indicator | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On PB-1120-8SA0 to view detailed technical specifications.
No datasheet is available for this part.