The PSMCJ15CA is a silicon bidirectional transient voltage suppressor diode with a maximum breakdown voltage of 15.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a maximum power dissipation of 2W and operates over a temperature range of -55°C to 175°C. The diode is available in a 2-terminal, dual configuration with a package type of R-PDSO-C2. It is manufactured by Lite-On and is categorized as a transient voltage suppressor diode.
Lite-On PSMCJ15CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.8 |
| Breakdown Voltage-Min | 14.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 15.8 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On PSMCJ15CA to view detailed technical specifications.
No datasheet is available for this part.