The RB715F is a dual silicon rectifier diode from Lite-On. It features a maximum operating temperature of 125 degrees Celsius and a maximum reverse voltage of 40 volts. The diode is packaged in a green plastic package with 3 pins. It is designed for general purpose rectification applications.
Lite-On RB715F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On RB715F to view detailed technical specifications.
No datasheet is available for this part.