The SBL2040CT is a 40V rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a TO-220AB package with 3 pins and a single terminal position. It is suitable for general purpose rectification applications.
Lite-On SBL2040CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On SBL2040CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.