The SBL830 is a single-element rectifier diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 30V. It features a TO-220AC package with 2 pins and is made of silicon. The diode is designed for general-purpose rectification applications and has a minimum operating temperature of -55°C.
Lite-On SBL830 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SBL830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.