The SF30BG is a silicon rectifier diode with a maximum reverse voltage of 100V and a maximum operating temperature range of -55 to 150°C. It has a 2-pin axial package with a JEDEC package code of DO-201AD. The diode element material is silicon and the diode type is a general purpose rectifier. The SF30BG is suitable for use in a variety of applications where a reliable and efficient rectification is required.
Lite-On SF30BG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SF30BG to view detailed technical specifications.
No datasheet is available for this part.