Lite-On SM5818 technical specifications.
| Max Operating Temperature | 125 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On SM5818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.