Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 10V reverse standoff voltage. This silicon diode offers a breakdown voltage range of 11.1V to 12.3V. Designed with a single element and two terminals, it operates across a temperature range of -55°C to 175°C. The component is housed in a plastic SMA package.
Lite-On SMAJ10A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMAJ10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.