Bidirectional Transient Voltage Suppressor Diode, 400W peak reverse power dissipation. Features a 28V repetitive peak reverse voltage and a breakdown voltage range of 31.1V to 34.4V. Operates across a wide temperature range from -55°C to 175°C. This silicon diode is housed in a plastic SMA package with two terminals.
Lite-On SMAJ28CA technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMAJ28CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.