The SMB36C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 39.6V and a minimum breakdown voltage of 32.4V. It has a maximum power dissipation of 5W and is constructed with silicon diode elements. The SMB36C is available in a 2-pin R-PDSO-C2 package. Operating temperature range is not specified.
Lite-On SMB36C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 29.1 |
| Breakdown Voltage-Min | 32.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 39.6 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMB36C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.