Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, 24V repetitive peak reverse voltage. Features silicon diode element, 2 terminals, and 1 element. Operates from -55°C to 175°C with breakdown voltage ranging from 26.7V to 29.5V. Maximum power dissipation is 1.5W.
Lite-On SMBJ24A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 29.5 |
| Power Dissipation-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMBJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.