The SMC200C is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 162V and a maximum non-repetitive peak reverse power dissipation of 1500mW. It features a silicon diode element material and a maximum breakdown voltage of 220V. The diode is packaged in a 2-pin R-PDSO-C2 package and has a maximum power dissipation of 5W. The SMC200C is suitable for use in a variety of applications, including overvoltage protection and voltage clamping.
Lite-On SMC200C technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 162 |
| Breakdown Voltage-Min | 180 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 220 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMC200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.