Unidirectional transient voltage suppressor diode designed for robust circuit protection. Features a 1500W peak reverse power dissipation capability and a repetitive peak reverse voltage rating of 12V. This silicon diode offers a breakdown voltage range from 13.3V to 14.7V, operating effectively between -55°C and 175°C. The component is housed in a plastic SMC package with two terminals, providing a single silicon element for transient suppression.
Lite-On SMCJ12A technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 14.7 |
| Power Dissipation-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On SMCJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.