Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITE ON

TB0720M

Datasheet
Lite-On

TB0720M

Thyristor Surge Protection Devices 65V 40A 2-Pin SMB

  1. Semiconductors
  2. Discrete Semiconductors
  1. Semiconductors
  2. Discrete Semiconductors
  3. Thyristors
  4. SIDACs

Quick Jump:

Technical Specifications

Lite-On TB0720M technical specifications.

General

Max Operating Temperature
150
Number of Terminals
2
Min Operating Temperature
-40
Terminal Position
DUAL
Pin Count
2
Number of Elements
1

Compliance

RoHS
Yes
Eccn Code
EAR99
Lead Free
Yes
HTS Code
8541.30.00.80
REACH
Compliant
Military Spec
False

Datasheet

Lite-On TB0720M Datasheet

Download the complete datasheet for Lite-On TB0720M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com