Lite-On TL1800L technical specifications.
| Repetitive Peak Forward Blocking Voltage | 160V |
| Surge Current Rating | 15A |
| Maximum Holding Current | 800mA |
| Peak On-State Voltage | 3.5V |
| Repetitive Peak Off-State Current | 5mA |
| Maximum Breakover Current | 800mA |
| Maximum Breakover Voltage | 220V |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Lite-On TL1800L to view detailed technical specifications.
No datasheet is available for this part.