Littelfuse 00940303Z technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Series | FHA |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 00940303Z to view detailed technical specifications.
No datasheet is available for this part.