Littelfuse 00DF030.ZXB technical specifications.
| Current Rating | 30A |
| Fuse Size | 0.827 Dia x 3.346 L (21mm x 85mm) |
| Illumination Type | Illuminated |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 00DF030.ZXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.