
10A, 600V Fuse Clips designed for 5mm diameter fuses. Featuring bronze body and contact material with tin plating for reliable conductivity. These horizontal, through-hole mount clips have a PC pin termination and a 20A current rating, suitable for 250V AC and 600V DC applications. Each bulk package contains 1000 units.
Littelfuse 01000020Z technical specifications.
| Body Material | Bronze |
| Color | Silver |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 5.9mm |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia (5mm) |
| Length | 4.1mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 100 |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01000020Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
