
Littelfuse 01000054H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 100 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01000054H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.