Littelfuse 01000057H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 100_57 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01000057H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.