
Littelfuse 01000057N technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm) |
| Height | 7.11mm |
| Lead Free | Lead Free |
| Length | 6.86mm |
| Mount | PCB |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 100_57 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.43mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01000057N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
