
15A, 125V AC fuse clip for general circuit protection. Features brass body and contacts with tin plating. Designed for PCB mounting with a vertical, through-hole orientation and PC pin termination. Rated for 15A fuse current and 125V DC rated voltage, with a maximum voltage rating of 250V. This lead-free component is RoHS compliant and supplied in bulk packaging.
Littelfuse 01000057Z technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Current | 15A |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 6.9mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 100_57 |
| Termination | PC Pin |
| Voltage | 125V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01000057Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
