
Littelfuse 01010001H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 101 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01010001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
