Littelfuse 01010001Z technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 0.48inch |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 101 |
| Voltage | 250V |
| Voltage Rating | 300V |
| Width | 0.31inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01010001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.