
Littelfuse 01010002H technical specifications.
| Body Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Depth | 7.87mm |
| Fuse Size | 1/4" Dia (6.35mm) |
| Height | 12.19mm |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Material | Brass |
| Mount | Chassis Mount, Panel |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 101 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 600V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01010002H to view detailed technical specifications.
No datasheet is available for this part.