
Littelfuse 01010003Z technical specifications.
| Body Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 101 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01010003Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.