
Cartridge fuse clip for general circuit protection, rated for 250V AC/DC and 15A. Features brass body and contacts with tin plating for reliable conductivity. Designed for PCB mounting with through-hole termination and a PC pin. Dimensions include a 7.11mm length, 7.87mm width, and 10.67mm height, with a fuse diameter of 0.25 inches (6.35mm). Lead-free construction.
Littelfuse 01020071Z technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.11mm |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Material | Brass, Tin |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 102 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01020071Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
