
Littelfuse 01020074H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 16.26mm |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 6V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01020074H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.