Littelfuse 01020078Z technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.08mm |
| Fuse Size | 0.25 Dia (6.35mm) |
| Length | 8.38mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 102 |
| Termination | PC Pin |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01020078Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.