
Cartridge fuse clip for PCB mounting, featuring a 15A current rating and 250V voltage rating. Constructed with brass body and contacts, both tin-plated for enhanced conductivity. Designed for through-hole mounting with PC pin termination, this horizontal fuse holder accommodates fuses with a 0.25-inch diameter. RoHS compliant and lead-free, it offers a compact design with dimensions of 7.11mm length, 7.87mm width, and 10.67mm height.
Littelfuse 01020079H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Depth | 7.11mm |
| Fuse Current | 15A |
| Fuse Size | 0.25 Dia (6.35mm) |
| Height | 10.67mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 01020079H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
