Littelfuse 01070001H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 9/16" Dia (14.28mm) |
| Height | 23.88mm |
| Lead Free | Lead Free |
| Length | 14.99mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 107 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01070001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.