Littelfuse 01070001Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.563 Dia (14.3mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Series | 107 |
| Termination | Solder |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01070001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.