Littelfuse 01090001H technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 60A |
| Fuse Size | 13/16" Dia (0.820", 20.83mm) |
| Height | 33.27mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Brass |
| Mount | Horizontal, PCB, Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 109 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01090001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.