
Cartridge fuse clip for 250V, 10A applications, designed for PCB mounting. Features brass and copper body construction with tin-plated brass contacts for reliable conductivity. Accommodates 2AG or 5mm fuse sizes, with a 5mm length and 0.2-inch overall size. Offers horizontal mounting capabilities and PC pin termination.
Littelfuse 01110501Z technical specifications.
| Body Material | Brass, Copper |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 4.8mm |
| Fuse Current | 10A |
| Fuse Size | 2AG or 5mm |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Brass, Tin |
| Mount | Horizontal, PCB, Panel |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 111 |
| Size | 0.2inch |
| Termination | PC Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01110501Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
