Littelfuse 01110505H technical specifications.
| Body Material | Copper |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 111 |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01110505H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.