
Littelfuse 01110505Z technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 4.8mm |
| Fuse Size | 2AG or 5mm |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Material | Copper, Tin |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 111 |
| Termination | SMD/SMT |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01110505Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.