
Littelfuse 01110506Z technical specifications.
| Mounting | Panel Mount |
| Product Length (mm) | 5 |
| Product Depth (mm) | 4.8 |
| Product Height (mm) | 7 |
| Seated Plane Height (mm) | 7 |
| Termination Style | Pin |
| Type | Fuse Clip |
| Current Rating | 10A |
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse 01110506Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.