Littelfuse 01110512Z technical specifications.
| Body Material | Copper Alloy |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 0.197 Dia (5mm) |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | 111 |
| Termination | PC Pin |
| Voltage Rating | 250V |
| DC Rated Voltage | 125V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01110512Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.