Littelfuse 01230002Z technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Fuse Size | 0.281 Dia (7.14mm) |
| Mount | Clip |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 123 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01230002Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.