
Littelfuse 01250001H technical specifications.
| Body Material | Copper |
| Package/Case | 125 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia (10mm) |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 11.12mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 125 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Width | 13.21mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01250001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
