
Chassis mount fuse clip for general circuit protection. Features copper body and contacts with silver plating for optimal conductivity. Rated for 60A current and 250V, with a maximum voltage rating of 600V. Designed for fuses with a 0.813 inch (20.65mm) diameter and accepts solder termination. This lead-free component is supplied in bulk packaging.
Littelfuse 01290001H technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 60A |
| Fuse Size | 0.813 Dia (20.65mm) |
| Height | 33.27mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 129 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 600V |
| Width | 22.1mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01290001H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
