Littelfuse 01290001Z technical specifications.
| Body Material | Copper |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 60A |
| Fuse Size | 0.813 Dia (20.65mm) |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 129 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01290001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.