
In-line fuse holder with a 32V voltage rating and 20A current capacity. Features a 1-pole, 1-circuit design with brass contacts plated in tin. Constructed from black nylon and thermoplastic materials, it operates within a temperature range of -40°C to 125°C. The holder accepts 6.35mm x 32mm fuses and includes wire leads for termination.
Littelfuse 01500079Z technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 52.83mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500079Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.