Littelfuse 01500145Z technical specifications.
| Body Material | Thermoplastic, Thermoset |
| Color | Black |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 20A |
| Fuse Size | 0.25 Dia x 0.625 ~ 1.26 L (6.35mm x 15.88mm ~ 32mm) |
| Illumination Type | Illuminated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 52.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 32V |
| Voltage Rating | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500145Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.