
In-line fuse holder with a 10A fuse current rating and 250V AC voltage rating. Features a nylon body, brass contacts, and wire lead termination for free-hanging mounting. Designed for 5mm x 15mm to 20mm fuses, this illuminated, single-pole, single-circuit holder operates within a temperature range of -40°C to 80°C.
Littelfuse 01500274Z technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Material | Brass |
| Current Rating | 5A |
| Diameter | 10.7mm |
| Fuse Current | 10A |
| Fuse Size | 0.197 Dia x 0.591 ~ 0.787 L (5mm x 15mm ~ 20mm) |
| Height | 11mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 46.74mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 150 |
| Termination | Wire Leads |
| Voltage | 350V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 01500274Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
